Eaton BK/GMT-65/100A technical specifications.
| Approvals | UR |
| Color | Black |
| Contact Plating | Tin |
| Current | 650mA |
| Current Rating | 650mA |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 19.81 X 3.22 X 17.47mm |
| Height | 0.81inch |
| Lead Free | Contains Lead |
| Length | 0.688inch |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | GMT |
| Termination | Quick Connect |
| Type | Electrical |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Weight | 0.048oz |
| Width | 0.127inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GMT-65/100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.