Eaton BK/GMW-1-2 technical specifications.
| Current Rating | 500mA |
| Fuse Current | 500mA |
| Length | 7.1mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | GMW |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GMW-1-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.