Eaton BK/GMW-3 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 3A |
| Diameter | 6.35mm |
| Fuse Current | 3A |
| Fuse Size | 0.28 X 0.25in |
| Height | 0.252inch |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole, Socket |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | GMW |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.032oz |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GMW-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
