Eaton BK/GRF-8 technical specifications.
| Approvals | CSA, UR |
| Current Rating | 8A |
| Fuse Size | 57.15mm X 15.9mm |
| Max Voltage Rating (AC) | 300V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | GRF |
| Termination | Wire |
| Type | Electrical |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 0.176oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/GRF-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.