
Horizontal fuse holder for 1/4" Dia x 1-1/4" L fuses, featuring a black thermoplastic body with tin-plated contacts. Rated for 250V and 16A, this single-pole, single-circuit holder offers PCB through-hole mounting with PC pin termination. Operating temperature range is -40°C to 85°C, with a UL94 V-0 flammability rating.
Eaton BK/HBH technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 1/4" Dia x 1-1/4" L (6.35mm x 31.8mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HB PCB |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.208oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/HBH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.