Eaton BK/HBV-R technical specifications.
| Mounting | Through Hole |
| Product Length (mm) | 47 |
| Product Depth (mm) | 14.9 |
| Product Height (mm) | 14.9 |
| Seated Plane Height (mm) | 14.9 |
| Termination Style | Pin |
| Type | Fuse Holder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Voltage Rating | 250V |
| Current Rating | 12@CSA|16@UL|10@SEMKO|6.3@VDEA |
| Cage Code | 81118 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Eaton BK/HBV-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.