Eaton BK/HBW-M-R technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 16A |
| Depth | 14.9mm |
| Fuse Size | 5mm x 20mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 47mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Vertical, Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HB PCB |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| Weight | 0.352oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HBW-M-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.