Eaton BK/HFA technical specifications.
| Body Material | Phenolic |
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 600A |
| Fuse Size | 1/4in X 1-1/4in |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Mount | Holder |
| Number of Poles | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HFA |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 0.848oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HFA to view detailed technical specifications.
No datasheet is available for this part.