Eaton BK/HFB-10 technical specifications.
| Color | White |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 30A |
| Fuse Size | 1/4" Dia x 1-1/4" L (6.35mm x 31.8mm) |
| Illumination Type | Illuminated |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | HFB |
| Termination | Crimp |
| Voltage | 32V |
| Voltage Rating | 32V |
| Weight | 0.512oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/HFB-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.