
The Eaton HHB Series fuse features a current rating of 30A and a voltage rating of 32V. It is available in a package quantity of 100 and has a weight of 0.448oz. The fuse is illuminated and has a termination type of crimp. It is designed for free hanging mount and is part of the HHB series. The fuse size is 1/4" x 7/8" ~ 1 1/4" (6.35mm x 22.2mm ~ 31.8mm).
Eaton BK/HHB-B419 technical specifications.
| Color | White |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 30A |
| Fuse Size | 1/4" x 7/8" ~ 1 1/4" (6.35mm x 22.2mm ~ 31.8mm) |
| Illumination Type | Illuminated |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Series | HHB |
| Termination | Crimp |
| Voltage | 32V |
| Voltage Rating | 32V |
| Weight | 0.448oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/HHB-B419 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.