Eaton BK/HHB-R408 technical specifications.
| Body Material | Nylon |
| Color | White |
| Contact Plating | Tin |
| Current Rating | 30A |
| Fuse Current | 30A |
| Illumination Type | Illuminated |
| Mount | Holder |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | HHB |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| Weight | 0.448oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HHB-R408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
