Eaton BK/HHC-W-15 technical specifications.
| Color | Yellow |
| Current Rating | 16A |
| Fuse Size | ATO, ATC |
| Illumination Type | Illuminated |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HHC |
| Termination | Wire Leads |
| Voltage | 32V |
| Voltage Rating | 32V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HHC-W-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.