Eaton BK/HHD technical specifications.
| Color | Black |
| Current Rating | 24A |
| Fuse Current | 24A |
| Fuse Size | 0.76" L x 0.207" W x 0.752" H (19.3mm x 5.25mm x 19.1mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | HHD |
| Termination | Wire Leads |
| Voltage | 32V |
| Voltage Rating | 60V |
| DC Rated Voltage | 32V |
| Weight | 0.56oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.