Eaton BK/HHD-S technical specifications.
| Color | Black |
| Current Rating | 30A |
| Illumination Type | Illuminated |
| Mount | Holder |
| Number of Poles | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | HHD |
| Voltage Rating | 32V |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/HHD-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.