Eaton BK/HHJ-B-R technical specifications.
| Color | Black |
| Current Rating | 20A |
| Fuse Size | 1/4" Dia x 1-1/4" L (6.35mm x 31.8mm) |
| Illumination Type | Illuminated |
| Length | 55.6mm |
| Mount | Free Hanging, Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| Voltage | 32V |
| Voltage Rating | 32V |
| Weight | 0.352oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HHJ-B-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.