Eaton BK/HHL-B technical specifications.
| Color | Black |
| Current Rating | 16A |
| Fuse Size | Mini ATO, ATC |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MINI® |
| Termination | Wire Leads |
| Voltage | 32V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.48oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/HHL-B to view detailed technical specifications.
No datasheet is available for this part.