Eaton BK/HHL-R technical specifications.
| Current Rating | 16A |
| Fuse Size | 0.43" L x 0.15" W x 0.64" H (10.92mm x 3.81mm x 16.25mm) |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MINI® |
| Termination | Wire Leads |
| Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HHL-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.