Eaton BK/HHT-S technical specifications.
| Color | Black |
| Contact Material | Brass |
| Current Rating | 10A |
| Fuse Size | 5mm x 20mm |
| Illumination Type | Illuminated |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | HHT |
| Termination | Wire Leads |
| Voltage | 32V |
| Voltage Rating | 32V |
| Weight | 0.288oz |
| RoHS | Unconfirmed |
Download the complete datasheet for Eaton BK/HHT-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
