Eaton BK/HHX technical specifications.
| Color | Black |
| Current Rating | 48A |
| Fuse Current | 48A |
| Fuse Size | 1.14" L x 0.35" W x 1.35" H (29.2mm x 8.9mm x 34.3mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 85.1mm |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | HHX |
| Termination | Wire Leads |
| Voltage | 32V |
| DC Rated Voltage | 32V |
| Weight | 4.384oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HHX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.