Eaton BK/HHX-B technical specifications.
| Color | Black |
| Current Rating | 48A |
| Fuse Size | Maxi ATO, ATC |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 85.1mm |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HHX |
| Termination | Wire Leads |
| Voltage | 32V |
| DC Rated Voltage | 32V |
| Weight | 3.584oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HHX-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.