1-pole, 1-circuit fuse holder for 6.35mm x 25.4mm fuses. Features tin contacts with tin plating and a black panel mount design. Rated for 5A current and 125V AC / 250V voltage. Illuminated for enhanced visibility.
Eaton BK/HJM technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 5A |
| Fuse Current | 5A |
| Fuse Size | 1/4" Dia x 1" L (6.35mm x 25.4mm) |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | HJM |
| Termination | Solder |
| Voltage | 125V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| Weight | 0.432oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HJM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.