Eaton BK/HJM-HH technical specifications.
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 5A |
| Fuse Size | 1" L x 1/4" Dia (25.4mm x 6.35mm) |
| Lead Free | Contains Lead |
| Mount | Panel |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | HJM |
| Termination | Solder |
| Voltage | 125V |
| Weight | 0.432oz |
| RoHS | Unconfirmed |
Download the complete datasheet for Eaton BK/HJM-HH to view detailed technical specifications.
No datasheet is available for this part.