Eaton BK/HKL technical specifications.
| Color | Black |
| Current Rating | 15A |
| Fuse Current | 15A |
| Fuse Size | 1/4" Dia x 1-1/4" L (6.35mm x 31.8mm) |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | HK |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.848oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HKL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.