Eaton BK/HKL-EX technical specifications.
| Color | Black |
| Current Rating | 15A |
| Fuse Size | 1/4" Dia x 1-1/4" L (6.35mm x 31.8mm) |
| Illumination Type | Illuminated |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | HK |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 33V |
| Weight | 0.016oz |
| RoHS | Unconfirmed |
Download the complete datasheet for Eaton BK/HKL-EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.