Eaton BK/HKP-BBHH technical specifications.
| Body Material | Thermoset |
| Color | Black |
| Current Rating | 15A |
| Fuse Size | 6.3 x 32mm |
| Illumination Type | Illuminated |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HKP |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Weight | 0.432oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HKP-BBHH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.