Eaton BK/HKP-CCHH technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 15A |
| Illumination Type | Illuminated |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HKP-CCHH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.