Eaton BK/HKP-ELN-BB technical specifications.
| Body Material | Thermoset |
| Color | Black |
| Contact Plating | Tin |
| Fuse Size | 1/4in X 1-1/4in |
| Illumination Type | Illuminated |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Lug |
| Voltage Rating | 250V |
| Weight | 0.432oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HKP-ELN-BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.