
The Eaton BK/HKP-OO is a 250V panel mount fuse rated for 30A. It features a thermoset body material and is available in quantities of 100. The fuse is not RoHS compliant and contains lead. It is designed for panel mounting with a lug termination.
Eaton BK/HKP-OO technical specifications.
| Body Material | Thermoset |
| Color | Black |
| Current Rating | 30A |
| Fuse Size | 1/4in X 1-1/4in |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HKP |
| Termination | Lug |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.624oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HKP-OO to view detailed technical specifications.
No datasheet is available for this part.
