
Fuse Holder 30A 250V Panel Mount Quick Connect Carton
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 30A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HKP |
| Voltage Rating | 250V |
| Weight | 0.48oz |
| RoHS | Compliant |