Eaton BK/HLD-HH technical specifications.
| Color | Black |
| Current Rating | 15A |
| Fuse Size | GBA, GLD |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HLD |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.368oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HLD-HH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.