Eaton BK/HLQ-1 6/10 technical specifications.
| Type | Fuse Holder |
| Mounting | In Line |
| Voltage Rating | 300VAC |
| Current Rating | 1.6A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton BK/HLQ-1 6/10 to view detailed technical specifications.
No datasheet is available for this part.