Eaton BK/HLRGLR-4 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Illumination Type | Illuminated |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | HLR |
| Termination | Wire Leads |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 0.592oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/HLRGLR-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.