
Illuminated, vertical fuse holder for general circuit protection. Features a thermoplastic body with tin-plated copper contacts, rated for 125V AC and 60V DC, with a 15A current rating. Designed for PCB mounting via through-hole termination, accommodating GMT fuses measuring 17.48mm x 3.23mm x 20.57mm. UL94 V-0 flammability rating ensures safety.
Eaton BK/HLS technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 4.8mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 15A |
| Fuse Size | 0.688" L x 0.127" W x 0.81" H (17.48mm x 3.23mm x 20.57mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 21.3mm |
| Material | Thermoplastic |
| Mount | PCB, Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | HLS |
| Termination | PC Pin |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Weight | 0.112oz |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HLS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.