
Illuminated, single-pole, single-circuit fuseholder designed for PCB mounting. Features tin-plated copper contacts and a vertical, through-hole termination for GMT Indicating fuses. Rated for 15A and 125V, this lead-free component offers a compact 21.3mm length and 4.8mm depth. Supplied in bulk packaging.
Eaton BK/HLS-01-SL technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 4.8mm |
| Fuse Size | GMT Indicating |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 21.3mm |
| Mount | Vertical, PCB, Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HLS |
| Termination | PC Pin |
| Voltage Rating | 125V |
| Weight | 0.128oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/HLS-01-SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.