Eaton BK/HLS-02-ML technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 15A |
| Illumination Type | Illuminated |
| Mount | PCB |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Orientation | Vertical |
| Package Quantity | 600 |
| Packaging | Bulk |
| Series | HLS |
| Termination | PC Pin |
| Voltage Rating | 60V |
| Weight | 0.24oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/HLS-02-ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.