Eaton BK/HLS-04-ML technical specifications.
| Type | Fuse Holder |
| Mounting | Through Hole |
| Voltage Rating | 60VDC |
| Current Rating | 15A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton BK/HLS-04-ML to view detailed technical specifications.
No datasheet is available for this part.