Illuminated fuse holder for general circuit protection, featuring a 15A current rating and 125V AC voltage rating. Constructed with a black thermoplastic body and tin-plated copper contacts, this single-pole, single-circuit component is designed for PCB or panel mounting in a vertical orientation. It accommodates fuses with dimensions of 0.688" L x 0.127" W x 0.81" H and boasts a UL94 V-0 flammability rating.
Eaton BK/HLT technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 15A |
| Fuse Size | 0.688" L x 0.127" W x 0.81" H (17.48mm x 3.23mm x 20.57mm) |
| Height | 25.4mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 21.3mm |
| Material | Thermoplastic |
| Mount | PCB, Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 672 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | HLT |
| Termination | PC Pin |
| Voltage | 125V |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Weight | 0.144oz |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.