
Eaton BK/HMS technical specifications.
| Color | Black |
| Current Rating | 30A |
| Fuse Size | 1/4" Dia x 1" L (6.35mm x 25.4mm) |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/HMS to view detailed technical specifications.
No datasheet is available for this part.
