Eaton BK/HPD technical specifications.
| Color | Black |
| Current Rating | 30A |
| Fuse Size | 13/32" x 1 1/2" (10.3mm x 38.1mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HPD |
| Termination | Quick Connect |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 0.8oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.