Eaton BK/HPF-L technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 5A |
| Depth | 25.4mm |
| Fuse Size | 13/32" Dia (10.3mm) |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Length | 45.2mm |
| Mount | Panel, Screw |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HPF |
| Termination | Quick Connect |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.152oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HPF-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.