Eaton BK/HPL-B technical specifications.
| Current Rating | 25A |
| Illumination Type | Illuminated |
| Number of Poles | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | Snap in |
| DC Rated Voltage | 300V |
| Weight | 1.36oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/HPL-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
