Eaton BK/HRI-LES-FUSE technical specifications.
| Color | Black |
| Current Rating | 14A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | HRI |
| Voltage | 32V |
| Voltage Rating | 32V |
| Weight | 0.88oz |
| RoHS | Unconfirmed |
Download the complete datasheet for Eaton BK/HRI-LES-FUSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.