Eaton BK/HTB-1K0802 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Current Rating | 20A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | HTB |
| Voltage | 250V |
| Voltage Rating | 250V |
| Weight | 0.384oz |
| RoHS | Unconfirmed |
Download the complete datasheet for Eaton BK/HTB-1K0802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.