
Panel mount fuse holder with quick connect termination, rated for 16A and 250V AC. Features a thermoplastic body in black, brass contacts with tin plating, and accepts 5mm x 20mm fuses. Operates within a temperature range of -55°C to 85°C and boasts a UL94 V-0 flammability rating. This illuminated, single-pole, single-circuit accessory is supplied in bulk packaging.
Eaton BK/HTB-24M-R technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 15A |
| Fuse Size | 5mm x 20mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 41.1mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | HTB |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.304oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HTB-24M-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.