Eaton BK/HTB-26 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HTB |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.304oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HTB-26 to view detailed technical specifications.
No datasheet is available for this part.