
Illuminated, single-pole, single-circuit fuseholder designed for panel mounting. Features a thermoplastic body in black, accepting 1/4" diameter, 1-1/4" long fuses. Rated for 250V AC with a 20A current rating and a 15A fuse current capacity. Termination is via quick connect, and it operates within a temperature range of -55°C to 85°C.
Eaton BK/HTB-52I-R technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 20A |
| Fuse Current | 15A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | HTB |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.288oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HTB-52I-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.