Eaton BK/HTB-88-R technical specifications.
| Current Rating | 20A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | HTB |
| Termination | Quick Connect |
| Voltage | 250V |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HTB-88-R to view detailed technical specifications.
No datasheet is available for this part.