Eaton BK/HTC-100M technical specifications.
| Current Rating | 6.3A |
| Mount | Through Hole |
| Packaging | Bulk |
| Voltage Rating | 250V |
| Weight | 3.5E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HTC-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.