Eaton BK/HTC-15M technical specifications.
| Body Material | Thermoplastic |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Depth | 9mm |
| Flammability Rating | UL94 V-1 |
| Fuse Size | 5mm x 20mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 26.6mm |
| Mount | PCB, Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | HTC |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.128oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HTC-15M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.