
Single-circuit fuse block with a 10A current rating and 250V AC/DC voltage rating. Designed for 5mm x 20mm fuses, this panel-mount component features quick connect termination and a solder connection type. Constructed with a thermoplastic body and brass contacts plated with tin, it offers lead-free compliance. Supplied in bulk packaging with 100 units per package.
Eaton BK/HTC-30M technical specifications.
| Body Material | Thermoplastic |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Fuse Size | 5mm x 20mm |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HTC |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.192oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HTC-30M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
